Custom Meta Tags
Hero Banner

Bourns Trimmer Potentiometers Series

Main Title

Model PVF2 series

Mixed Media

Bourns is pleased to announce the most recent release, the Model PVF2 SMD Sealed Single-Turn Trimming Potentiometer. The Model PVF2 is a compact variable resistor measured at 2 mm - ideal for applications that have limited space. This model offers a seal from the housing which helps prevent liquid and many other environmental pollutant intrusions from entering into the product during the solder process. The Model PVF2 is RoHS compliant* and can operate from -25 °C to +60 °C, at a maximum 5 volts. The rotational life for this trimmer is specified at 100 cycles.

 

TE Connectivity Interconnect System
Static HTML_2

Features/Applications

Table
Features Applications
  • Small size, very compact
  • Sealed to withstand wash processing
  • RoHS compliant*

* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

  • Hearing aids
  • Sensors
  • Applications requiring ultra-compactness and seal
Bourns Logo HTML