Custom Meta Tags
Hero Banner

Bourns Models PVG3 Series

Main Title

PVG3 series potentiometer

Mixed Media

Bourns is pleased to announce the most recent release, the Model PVG3 Series SMD Sealed Type Single-Turn Trimming Potentiometer. This model comes in two different pin styles, J-hook (Model PVG3A) and gullwing (Model PVG3G). This series is RoHS compliant*, and can operate from -55 °C to +125 °C. It has a power rating of 0.25 watts at 70 °C. The rotational life for this trimmer is specified at 50 cycles. The Model PVG3 series is a 3 mm SMD trimmer. Models PVG3A and PVG3G are sealed and are designed to have high heat resistance performance for high temperature peak reflow soldering which protects the product during the manufacturing process. These features make the trimmer products well suited for small sensors, printers/ copiers, optical transceiver modules and compact power supplies.

 

Bourns Model PVG3 Series SMD Sealed Type Single-Turn Trimming Potentiometer
Static HTML_2

Features/Applications

Table
Features Applications
  • Two different pin styles: J-hook and gull-wing
  • Sealed to withstand standard wash processing
  • High peak temperature for solder profile
  • RoHS compliant*

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

  • Small sensors
  • Printers
  • Copiers
  • Optical transceiver modules
  • Corner sensors
  • Compact power supplies
Bourns Logo HTML