Custom Meta Tags
Hero Banner

Bourns SF-0402FP Series

Main Title

SF-0402FP series thin film chip fuses

Mixed Media

Bourns is pleased to announce the introduction of the new Model SF-0402FP fast acting precision thin film chip fuses to its already successful line of SinglFuseTM thin film chip fuse products.

Bourns continues to broaden its selection of SinglFuseTM thin film chip fuse products to address the growing need for effective circuit protection in applications including PC and LCD monitors, portable memory, cell phones, digital cameras, and set-top boxes.

The Model SF-0402FP SinglFuseTM thin film chip fuse products are RoHS* compliant and halogen free**.

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

Bourns is pleased to announce the introduction of the new Model SF-0402FP fast acting precision thin film chip fuses to its already successful line of SinglFuseTM thin film chip fuse products.
Static HTML_2

Features/Applications

Table
Features Applications
  • Single blow fuse for overcurrent protection
  • Thin film fast-acting precision models
  • Surface mount packaging for automated assembly
  • Small 0402 (1005 metric) footprint
  • UL listed
  • RoHS compliant* and halogen free**
  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • DVDs
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set top boxes
  • Industrial controllers
Bourns Logo HTML