Custom Meta Tags
Hero Banner

Bourns SF-0603FP & SF-0603SP Series

Main Title

SF-0603FP/SF-0603SP SMD thin film chip fuses

Mixed Media

Bourns is pleased to announce the introduction of the new Model SF-0603FP fast acting precision thin film chip fuses and the Model SF-0603SP time lag thin film chip fuses to its already successful line of  SinglFuse™ thin film chip fuse products.

Bourns continues to broaden its selection of SinglFuse™ thin film chip fuse products to address the growing need for effective circuit protection in applications including PC and LCD monitors, portable memory, cell phones, digital cameras, and set-top boxes.

The Model SF-0603FP and SF-0603SP SinglFuse™ thin film chip fuse products are RoHS* compliant and halogen free**.

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

Bourns is pleased to announce the introduction of the new Model SF-0603FP fast acting precision thin film chip fuses and the Model SF-0603SP time lag thin film chip fuses to its already successful line of SinglFuse™ thin film chip fuse products.
Static HTML_2

Features/Applications

Table
Features Applications
  • Single blow fuse for overcurrent protection
  • Thin film fast-acting precision and time lag models
  • Surface mount packaging for automated assembly
  • Small 0603 (1608 metric) footprint
  • UL listed
  • RoHS compliant* and halogen free**
  • Portable memory
  • LCD monitors
  • Disk drives
  • PDAs
  • Digital cameras
  • DVDs
  • Cell phones
  • Rechargeable battery packs
  • Battery chargers
  • Set top boxes
  • Industrial controllers
Bourns Logo HTML