Custom Meta Tags
Hero Banner
Main Title

Bourns SRF1260/1280 series differential mode/dual mode chokes

Mixed Media

Bourns SRF1260/1280 series differential mode chokes offer an inductance range of 0.47 to 4000 μH and rated current up to 17.6A. They are magnetically shielded for low radiation and RoHS compliant.

Bourns-SRF1260-1280-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Multiple applications – parallel, series, dual-inductor and transformer
  • Magnetically shielded, low radiation
  • Inductance range of 0.47 to 4000 μH
  • Rated current up to 17.9A
  • RoHS compliant
  • SEPIC topologies
  • Power supplies for
    • Communication equipment
    • Notebooks, desktop computers, servers
    • LCDs, flatpanels, backlights
    • Camcorders, HDTVs
Bourns Logo HTML