Bourns SRF2012A/SRF2012AA common mode chip inductors offer current ratings up to 400mA and are RoHS compliant and halogen-free. Other features include an impedance range of 30Ω to 900Ω ±25% for the SRF2012A, and 67Ω to 360Ω ±25% for the SRF2012AA, a rated voltage of 100VDC, a minimum insulation resistance of 10MΩ, and a withstanding voltage of 250VDC. Applications include noise suppression, personal computers, and display panels.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.