Custom Meta Tags
Hero Banner

Bourns SRN2009T Series

Main Title

SRN2009T series power inductors

Mixed Media

Bourns Inductive Components Product Line is introducing the Model SRN2009T Semi-Shielded Power Inductor Series. This series offers a
compact size and low profile with a 0.95 mm maximum height. The operating temperature is up to +125 °C.

The sub-1mm feature of Model SRN2009T Series makes these inductors ideal for ultra-thin electronic assemblies such as wearable devices, HDDs, SSDs, smartphones and LCD displays.

Bourns Inductive Components Product Line is introducing the Model SRN2009T Semi-Shielded Power Inductor Series.
Static HTML_2

Features/Applications

Table
Features Applications
  • Semi-shielded construction
  • Inductance range: 0.33 to 10 µH
  • Rated current up to 2.1 A
  • Low profile: 0.95 mm max.
  • RoHS compliant* and halogen free**

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

  • DC/DC converters
  • Power supplies
  • Wearable devices
  • HDDs, SSDs
  • Smartphones
  • LCD displays
Bourns Logo HTML