Custom Meta Tags
Hero Banner

Bourns SRN2508A & SRN3010TA Series

Main Title

SRN2508A and SRN3010TA power inductors

Mixed Media

Bourns Inductive Components Product Line is introducing the Model SRN2508A and SRN3010TA Semi-Shielded Power Inductor Series that are compact and offer a low profile of 1 mm maximum height. These inductors provide effective magnetic shielding with lower radiation compared to non-shielded inductors, and reduced cost in comparably-sized conventional ferrite shield inductors.

Both series are AEC-Q200 qualified with an operating temperature up to +125 °C. Typical automotive application areas for these inductors are driver assistant devices, infotainment systems and lighting. Other suitable non-automotive applications include wearable devices, HDDs, SSDs, smartphones and LCD displays.

Bourns Inductive Components Product Line is introducing the Model SRN2508A and SRN3010TA Semi-Shielded Power Inductor Series that are compact and offer a low profile of 1 mm maximum height.
Static HTML_2

Features/Applications

Table
Features Applications
  • Semi-shielded construction
  • Low profile
  • AEC-Q200 qualified
  • RoHS compliant* and halogen free**

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

  • Automotive systems: Driver assistant,
  • infotainment, lighting
  • DC/DC converters
  • Power supplies
  • Wearable devices
  • HDD, SSDs
  • Smartphones
  • LCD displays
Bourns Logo HTML