Custom Meta Tags
Hero Banner

Bourns SRP5020TA & SRP2313AA Series

Main Title

High current shielded power inductors

Mixed Media

Bourns Inductive Components Product Line is introducing the Model SRP5020TA and SRP2313AA High Current Shielded Power Inductor Series that are qualified for automotive electronics applications. These inductor series are manufactured with a metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature and shielded construction for low magnetic radiation.

The Model SRP5020TA and SRP2313AA Series are AEC-Q200 qualified. These inductors are typically used for automotive applications in the areas of driver assistant devices, infotainment systems and lighting. They are also suitable for DC/DC converters and power supplies in consumer, industrial, medical, telecom and other electronic applications where higher reliability is required.

 Bourns Inductive Components Product Line is introducing the Model SRP5020TA and SRP2313AA High Current Shielded Power Inductor Series that are qualified for automotive electronics applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • AEC-Q200 qualified
  • RoHS compliant* and halogen free**
  • Automotive systems: Driver assistant,
  • infotainment, lighting
  • DC/DC converters
  • Power supplies
Bourns Logo HTML