Custom Meta Tags
Hero Banner

Bourns SRR3818A, SRR4818A & SRR4828A Series

Main Title

Automotive grade shielded power inductors

Mixed Media

Bourns Inductive Components Product Line is introducing three additional Shielded Power Inductor Series - SRR3818A, SRR4818A and SRR4828A. These series are qualified to AEC-Q200 with an operating temperature up to +150 °C.

The new inductor series are designed with a ferrite core and shield that feature low core loss and shielded construction for low magnetic radiation making them attractive for applications where low noise operating environments are essential. The operating temperature ranges from -40 to +150 °C.

The Model SRR3818A, SRR4818A and SRR4828A Series are well suited for automotive applications that are typically located in driver assistant devices, infotainment systems, lighting, DC/DC converters and power supplies.

These shielded power inductors are also ideal for consumer, industrial, medical, telecom and other applications where higher inductor reliability is required.

Bourns Inductive Components Product Line is introducing three additional Shielded Power Inductor Series - SRR3818A, SRR4818A and SRR4828A.
Static HTML_2

Features/Applications

Table
Features Applications
  • Shielded construction
  • AEC-Q200 qualified
  • RoHS compliant*
  • Halogen free**

* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
** Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

  • Automotive systems:
    •  Driver assistant
    •   Infotainment
    •   Lighting
  • DC/DC converters
  • Power supplies
Bourns Logo HTML