Custom Meta Tags
Hero Banner

Bourns Trimpot® Sealed SMD

Main Title

Bourns Trimpot® sealed SMD cermet trimming potentiometers

Mixed Media

The Bourns trimpot trimming potentiometers offer a broad range of surface mount and through hole trimmers that adhere to standardised footprints, maximum soldering temperature/time limits, and packaging specifications which include RoHS, WEE, and EIA. These potentiometers feature a housing construction and moulding material which are compatible with popular manufacturing processes. The sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimise noise and contact resistance variations.

 

Bourns Trimpot® sealed SMD cermet trimming potentiometers
Static HTML_2

Features/Applications

Table
Features Applications
  • Available in top and side adjust options
  • Sealed to IP67
  • Wave solderable version available 
  • Scanners
  • Medical meters
  • Communication equipment
  • Temperature and respiratory monitors
  • Power supplies
  • Blood chemical analysers
  • Medical diagnostic equipment
Bourns Logo HTML