The B40SR12424 series wide input voltage single isolated output DC-DC converter from Delta is a box type power supply that can provide a 300 W, 12.4 V regulated DC output voltage with a full load efficiency of up to 88.3% at 48Vin. Protection features include undervoltage lockout, output overcurrent limiting, short circuit, overvoltage, over temperature and input reverse polarity, while it has an integrated fuseholder and on/off function. Additionally, the series possesses outstanding electrical and thermal performance, as well as high reliability under extremely harsh operating conditions.

Features | |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.