Delta Electronics has added a new DRC‑12V100W1AZ model to the Chrome DIN rail power supply series with 12V/6A output. The compact Class II double isolation power supply is designed for use in small cabinets. The DRC‑12V100W1AZ requires less installation space with its compact body measuring only 55.6mm thick and 91mm tall. The design not only does not require earth connection, it also has very low leakage current and is thus especially useful for home automation and the food and beverage industry.
The Chrome series features universal AC input range and is certified to safety standard according to IEC/EN/UL 60950-1 Information Technology Equipment (ITE) and UL 508 Industrial Control Equipment (ICE). The series is fully compliant with RoHS Directive 2011/65/EU for environmental protection.

Features | Applications |
---|---|
|
|
Resources

Ask an expert
Have a question? Our regional technical specialists are on hand to help.