Custom Meta Tags
Hero Banner

Delta H36SA54003 Series

Main Title

Delta H36SA54003 162W DC-DC power module

Mixed Media

The H36SA54003 DC-DC converter provides up to 162W of power in an industry standard footprint and pin out. With creative design technology and optimisation of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. The typical efficiency is 93.5% at 48V input, 54V output and 3A load.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • High efficiency: 93.5% at 54V/3A
  • Industry standard pin out and footprint
  • Size: 61mm x 57.9mm x 13.2mm (2.40’’ x 2.28” x 0.52”) with heat-spreader
  • Fixed frequency operation
  • Input UVLO
  • Hiccup output Over Current Protection (OCP)
  • Hiccup output Over Voltage Protection (OVP)
  • Auto recovery OTP
  • Monotonic startup into normal and pre-biased loads
  • 2828V isolation and basic insulation
  • No minimum load required
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada)
  • Telecom/datacom
  • Wireless networks
  • Optical network equipment
  • Server and data storage
  • Industrial/testing equipment
Delta Logo HTML