Custom Meta Tags
Hero Banner

Delta H48SC28025 Series

Main Title

Delta H48SC28025 700W DC-DC power module

Mixed Media

The H48SC28025 provides up to 700W of power in an industry standard, DOSA compliant footprint and pin out; the typical efficiency is 95% at 48V input, 28V output and 25A load. There is a built-in digital PWM controller in the H48SC28025, which is used to complete the Vo feedback, PWM signal generation, fault protection, and PMBUS communications, and so on. With the digital control, design and application flexibility, advanced performance, and reliability are obtained. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • High efficiency: 95% @ 28V/25A
  • Size: 61mm x 57.9mm x 11.2mm (2.40”x2.28”x0.44”) w/o heat-spreader 61mm x 57.9mm x 12.7mm (2.40”x2.28”x0.5”) with heat-spreader
  • Industry standard footprint and pinout
  • Fixed frequency operation
  • Input UVLO
  • OTP and output OVP
  • Output OCP hiccup mode
  • Output voltage trim down to 23V
  • Output voltage trim up to 34V
  • Monotonic startup into normal and pre-biased loads
  • 1500V isolation and basic insulation
  • No minimum load required
  • No negative current during power or enable ON/OFF
  • ISO 9001, TL 9000, ISO 14001, QS 9000, OHSAS18001 certified manufacturing facility
  • IEC/EN/UL/CSA 62368-1, 2nd edition
  • IEC/EN/UL/CSA 60950-1, 2nd edition+A2
  • Optical transport
  • Data networking
  • Communications
  • Servers
Delta Logo HTML