Hero Banner

Delta LNP-C Series

Custom Meta Tags_1
Main Title

LNP-C series fixed output current LED drivers

Mixed Media

The LNP-C series from Delta is a range of reliable and affordable fixed output current LED drivers, compatible with COB and mid-power LEDS from any LED manufacturer. The series features Independent type housing design for stand-alone installations and various output current options are available for different lumen applications. All models meet major European safety certifications and are compliant with EN55015 immunity/emissions/harmonic requirements. The products are designed and rigorously test to work in various indoor LED lighting applications.

Bel Power Solutions MELCHER rugged 3U cassettes
Delta Logo HTML