Hero Banner

Delta MEG-2K1A6 Series

Custom Meta Tags
Main Title

MEG-2K1A6 series 2100W modular power supply

Mixed Media

The MEG-2K1A6 2100 W modular power supply from Delta is available with 2V to 60V, single, dual and triple output modules. An optional CV/CC version is available on demand.

Delta MEG-2K1A6 series 2100W modular power supply
Static HTML_2

Features

Table
Features
  • Up to 26.4W/inch³ Power Density
  • Full Power up to 50°C Ambient
  • Up to 500kHrs MTBF
  • 2xMOPP Isolation for Medical Application
  • Output selectable from 2V to 60V
  • Current sharing
  • Class B Conducted and Radiated EMI
  • IEC60601-1-2 4th edition immunity compliance
  • Normal and Reversed Option for Global Remote On/Off
  • Analog and Digital Voltage Trimming
  • PMBus Ver 1.3 Supported
  • Intelligent Fan Speed Control
  • Optional RS485/RS232/USB Communication Adapters
  • PC GUI for easy parameter setting and monitoring
Delta Logo HTML