Custom Meta Tags
Hero Banner
Main Title

Delta MEG-3K0A series 9 slots 3000W configurable power supply

Mixed Media

Delta’s newest 3000W output power supply to the MEG-A configurable series. The MEG-3K0A9’s power density is up to 27W/inch³ in 7” x 10” x 1.59” package with a total output of 3,000W up to 18 isolated outputs. Each individual output can be configured between 2VDC – 60VDC, output current up to 45A with single slot single output module, up to 100A with a triple slot single output module. Features included current sharing, PC GUI for easy parameter setting and monitoring, and intelligent fan speed control. Communication adapter can convert PMBus to USB, RS232 or RS485 interface and also available for 3 input connector options; EU terminal, US terminal and C22.

Major approvals include IEC/EN/CSA 60601-1 (Medical) and IEC/EN/UL/CSA 62368-1 (Industrial). The MEG-3K0A series is certified for EMC standards EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment, and EN 55032 for Industrial Technology Equipment (ITE) radio-frequency equipment. Full compliance with RoHS Directive for environmental protection.

Delta announces newest 3000W output power supply to the MEG-A configurable series.
Static HTML_2

Features/Applications

Table
Features
  • Up to 3000W in 7” x 10” x 1.59” Package
  • Up to 27W/inch³ Power Density
  • Full Power up to 50°C Ambient
  • 9 slots modules configurable
  • 2xMOPP isolation for medical application
  • Output selectable from 2V to 60V
  • Current sharing
  • Class B conducted and radiated EMI
  • IEC 60601-1-2 4th edition immunity compliance
  • Normal and reversed option for global remote ON/OFF and air flow direction without power de-rating
  • Analog and digital voltage trimming
  • PMBus Ver 1.3 supported
  • Intelligent fan speed control
  • Optional RS485/RS232/USB communication adapters
  • PC GUI for easy parameter setting and monitoring
Murata Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE