Eaton MOVTPs are radial leaded metal oxide varistors (MOV) that have an integrated thermal element designed to open in the event of the MOV overheating due to prolonged and/or abnormal overvoltages. Eaton’s MOVTPs are offered in 14mm and 20mm disc sizes with voltage ratings from 130VAC to 465VAC, which comply to the most common distribution voltages. They also offer up to 10kA surge current ratings and an optional 3rd lead for indication purposes.

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.