Custom Meta Tags
Hero Banner

Eaton XLR Series

Main Title

XLR 48V supercapacitor module

Mixed Media

The Eaton XLR provides energy storage for high power, frequent charge/discharge systems in hybrid or electric vehicles, public transportation, material handling, heavy equipment, marine systems. The XLR module can reduce battery size and weight or replace batteries altogether depending upon the load profile. This results in fuel savings, noise reduction and/or a more stable electrical system.
The XLR supercapacitor module is a self-contained energy storage device comprised of 18 individual XL60 supercapacitor cells. The 48V, 166F, 5mohm module is easily mounted and includes integrated cell voltage management circuitry and an overvoltage alarm.

Eaton launched new XLR series with 48V supercapacitor module for high power, frequent charge/discharge systems in hybrid or electric vehicles, public transportation, material handling, heavy equipment, marine systems.
Static HTML_2

Features/Applications

Table
Features Applications
  • Ultra low ESR provides high efficiency, high power
  • Industry standard form factor for easy integration
  • High power density to optimize system size and low operating costs
  • Millions of charge/discharge cycles for life of application
  • No heavy metals, RoHS compliant, non-hazardous energy storage
  • Heavy duty metal housing for high vibration, high current applications
  • IP65 environmental rating for high dust areas and water jet washable 
  • Hybrid and electric vehicles
  • Grid storage
  • Commercial vehicles: trucks, mining, construction
  • Hybrid power system with fuel cells
  • Marine
Eaton Logo HTML