Hero Banner

Excelsys CoolX1000 Series

Custom Meta Tags
Main Title

CoolX1000 series fanless 1000W power supply

Mixed Media

The Excelsys CoolX®1000 modular power supply provides up to 1000W in a compact U-channel, 254mm x 165mm x 39.1mm design. Its fanless design and lack of base-plate cooling requirements help eliminate acoustic noise, making it a smart choice for scientific, medical, and vibration-sensitive applications. It offers extreme flexibility and helps eliminate process disruption. And you can easily monitor and control performance via analog and digital communications (PMBus™).

The series offers two base models. The CX10S carries the IEC60950 (second edition) certification for industrial applications and will comply with the upcoming IEC62368-1 standard. The CX10M carries the IEC60601-1 (third edition) and IEC60601-1-2 (fourth edition, EMC) for medical applications. Both models can be populated with up to six CoolMods, providing up to 12 isolated DC outputs that range from 2.5V to 58V.

Advanced Energy's Excelsys CoolX1000 is a highly flexible and compact, fanless power supply ideal for vibration and noise sensitive applications.
Long Copy

Design support

CoolX1000M products are configurable to your design needs. To ensure this product is configured to your requirements, please contact our power specialists.

Static HTML_2

Features/Applications

Table
Features Applications
  • High power density: 1000W in a 254mm x 165mm x 39.1mm U-channel package
  • Full safety agency approvals: see technical specs for details
  • Intelligent digital power: access maximum flexibility with analog and digital control (PMBus™)
  • User- and field-configurable: configure outputs to setpoint voltages; connect in parallel/series for higher output current and/or voltages
  • High reliability and efficiency: 93% efficiency helps ensure quality, reliability, and a low total cost of ownership
  • No fans, acoustic noise, or vibrations
  • Five-year warranty
  • Safety approved to 5000m altitude
  • Medical
    • Clinical diagnostic equipment, medical lasers, dialysis equipment, radiological imaging, chemical chemistry
  • Industrial
    • Test and measurement, industrial macines, automation equipment, printing, telecommunications, audio equipment
  • Hi rel
    • Harsh industrial electronics, radar (navaland ground-based), communications, test and measurement
Excelsys Static HTML logo