Hero Banner

Excelsys CoolX600 Series

Custom Meta Tags
Main Title

CoolX600 series fanless 600W modular power supply

Mixed Media

As the first fanless power supply to market, the revolutionary Excelsys CoolX®600 series is a convection-cooled, modular power supply platform offering comprehensive features and specifications. Boasting 93% efficiency, it delivers 600W from a very compact 215.9mm x 114.3mm x 39.1mm package.

Two base models are available. The CX06S complies with the IEC60950 (second edition) for industrial applications and will comply with the upcoming IEC62368-1 standards. The CX06M carries the IEC60601-1 (third edition) and IEC60601-1-2 (fourth edition, EMC) certifications for medical applications. The CoolX600 can be populated with four CoolMods, providing up to eight isolated DC outputs that range from 1V to 58V. Outputs can be parallel connected for higher currents and series connected for higher voltages (up to 232VDC).

Advanced Energy's innovative Excelsys CoolX600 series is ideal for medical, life science, industrial, and harsh-environmental applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • High power density: natural, convection 600W in a 215.9mm x 114.3mm x 39.1mm package
  • Full safety agency approvals: see technical specs for details
  • Intelligent digital power: PMBusTM monitoring  and control capabilities
  • User- and field-configurable: configure outputs to setpoint voltages; connect in parallel/series for higher output current and/or voltages
  • 93% efficiency
  • No fans, acoustic noise, or vibrations
  • Safety approved to 5000m altitude
  • MTBF >400,000 hours
  • Medical
    • Clinical diagnostic equipment, medical lasers, dialysis equipment, radiological imaging, clinical chemistry
  • Industrial
    • Test and measurement, industrial machines, automation equipment, printing, telecommunications, audio equipment
  • Hi rel
    • Harsh industrial electronics, radar (naval and ground-based), communications, test and measurement
Excelsys Static HTML logo