The CX06M series of convection cooled modular power supplies from Excelsys can deliver 600W of power from a compact 8.5 x 4.5 x 1U package without the need for fan assisted cooling. The CX06M is the only fanless modular power supply on the market, offers best in class performance for efficiency and reliability, and carries medical safety approvals including IEC60601-1 3rd edition and IEC60601-1-2 4th edition (EMC).

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.