Custom Meta Tags
Hero Banner
Main Title

FCL Components FBR53-HC series automotive relay

Mixed Media

FCL Components Components is a technology-driven company with over 100 years of experience in relay design and development with the customer and market at the center of our operation.
 
FCL Components pursues the advances of cutting-edge technology through the work conducted in the Innovation Centre in Japan. Quality is Key and FCL Components's quality department ensures the highest possible standards of output.

FCL Components Components develops automotive, signal, power, latching and non-latching relays to meet market requirements.
 
FCL Components Component’s focus is to design and manufacture innovative relay products with high quality standards for a wide range of applications including home appliances, alternative energy, electrical vehicles, solar panels, and more.

FCL Components’s FBR53-HC is a 12VDC PCB relay that easily han¬dles medium-to-heavy loads in the harsh automotive environment with its 50A/14VDC switching capacity and -40°C to +125°C high-temp range. Moreover, this electromechanical Mini ISO relay replacement, boasts a compact, 12.1mm x 15.5mm x 13.7mm footprint for high-density packaging and weighs just 6g. The FBR53-HC has reflow capability, and 80A inrush current.

REQUEST SAMPLE

 

Fujitsu-FBR53-HC-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • 1 pole 50A, 1U contact
  • Compact for high density packaging
  • High temperature grade (-40°C to +125°C)
  • Low coil power approx. 0.6W
  • This relay is able to replace the Mini ISO relay
  • Reflow capable (through hole reflow) type available
  • Plastic sealed
  • Electric power steering
  • Blower fan motor control
  • Seat heaters
  • Fuel pumps
  • Head lamps
  • Motor braking
  • Circuits
Fujitsu Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

FBR53-HCGrid Box Dark

Article

FCL Components’s FBR53-HC ultracompact 50A PCB/THR Relay

FCL Components recently introduced a brand-new miniature PCB-relay: the FBR53-HC, 50A/14VDC/12Vcoil for medium-to-heavy Automotive loads.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE