Custom Meta Tags
AVA general MFP hero banner (HB)

Manufacturer

Flex

Flex Power Modules

bio-body

Avnet Abacus is an authorised Flex distributor throughout Europe.

Flex Power Modules, a division of Flex, designs and manufactures scalable power supply solutions that improve the operational efficiencies of advanced data center, IT information and communications networks. Flex Coldwatt™ products provide a complete on-board system solution for cloud, storage and server applications. Coldwatt products address customer challenges while delivering superior quality, cost and performance at scale. 

ReactManufacturers Static HTML
Long Copy

Flex products and solutions

Learn more about the latest products and solutions from Flex Power Modules.

SEE ALL

Flex PKB4413DA 408W DC-DC Converter Module Product Spotlight

Flex

PKB4413DA 408W DC-DC Converter Module

Flex's PKB4413DA is a low-profile, 408W DC-DC converter module, designed to provide point-of-load (POL) converters with tightly regulated 12V output at up to 34A.

Flex BMR467 Pol Regulators Product Spotlight

Flex

BMR467 Pol Regulators

Flex announced the launch of a new two-phase 120A 3E* digital point-of-load (POL) DC/DC power module. The BMR467 is pin compatible with its predecessor, the BMR465, but its upgraded design delivers 30A more current.

Flex PIM4710 power interface modules Product Spotlight

Flex

PIM4710 power interface modules

Flex raises the bar with high-current 780W PIM 4710 series power interface module for ATCA applications.

Flex Power Modules BMR683 Series 500 W DC-DC Converter Spotlight

Flex

BMR683 series 500 W DC-DC converter

BMR683 is a powerful isolated DC/DC converter in a quarter brick format.

Static HTML_1
 
NPI Product Table_1

New product introductions from Flex Power Modules

ImageProductNew
Retrieving Products...
documents-body

Documents

Whitepapers / brochures

 

Links

Static HTML