The PKB4216C series module offers high flexibility with its ultra-wide adjustable output voltage from 15V to 33V, which makes it possible to power a wide range of power transistors and also reducing voltages when the RF power amplifier has been into sleep mode, thereby decreasing power consumption. Delivering power up to 200W and an output current up to 6.67A, the PKB4216C is also ideal to power RFPA applications that use semiconductor technologies such as Laterally Diffused Metal Oxide Semiconductor (LDMOS).

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.