Custom Meta Tags
Hero Banner

Flex Power Modules PKB4216HD PKB-C Series

Main Title

Flex Power Modules PKB4216HD PKB-C series fully regulated DC-DC converters

Mixed Media

PKB4216HD series fully regulated eighth DC-DC converters feature an input range of 36V to 60V,  and an output range of 40V to 55V up to 5A/250W.This converter has a high efficiency up to 94.5%.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Industry standard low profile eighth-brick 58.4mm x 22.7mm x 13.2mm (2.30 x 0.89 x 0.52 in)
  • High efficiency, typical 94.5% at 48Vin, full load
  • 2250VDC input to output isolation
  • Pre-bias start up
  • Meets safety requirements according to IEC/EN/UL 62368-1
  • MTBF 10.68 million hours
  • Telecoms
  • RFPA
  • Datacom
  • Industrial
Ericsson PM Logo HTML