Custom Meta Tags
Hero Banner

Flex Power Modules PKM4516AD PKM-D Series

Main Title

Flex Power Modules PKM4516AD PKM-D fully regulated DC-DC converters

Mixed Media

The PKM-D series is a powerful isolated DC/DC converter in a quarter brick format. The PKM4516AD features an output range of 14V to 35V at up to 18A, offering an output power of up to 504W. This makes it ideal for both LDMOS and GaN based RFPA applications.

This converter has a high efficiency up to 96% typical at 48Vin, 28Vout and 50% load.

The PKM4516AD series can operate over a temperature range from -40°C up to +100°C and offers an MTBF of up to 7.96 million hours.

Standard features for this model include comprehensive protection such as short-circuit, overload, over-temperature, output over-voltage, input under-voltage. A remote ON/OFF control is provided, and isolation is 2250V.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Industry standard quarter-brick 58.4mm x 36.8mm x 12.7mm (2.3 x 1.45 x 0.5 in)
  • High efficiency, typ. 95.5% at 28Vout half load
  • 2250VDC input to output isolation
  • Meets safety requirements according to IEC/EN/UL 62368-1
  • Functional insulation
  • MTBF 7.96 million hours
  • Telecoms
  • RFPA
  • Datacom
  • Industrial
Ericsson PM Logo HTML