Foxconn’s DDR5 DIMM sockets are a next generation interconnect solution for memory modules with 0.85mm pitch and 288 positions. They feature SMT terminations compliant with JEDEC for better signal integrity performance and a lower seating height of max. 2.00mm compared with previous DDR4 versions.

FIT Representative PNs
PN | Description | Pin Count | Gold Plating | Packing |
---|---|---|---|---|
ATF5883-A2B20-2H | DDR5 DIMM Sockets Vertical SMT | 288 | 30u” Min. | Tray |
Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.