Custom Meta Tags
Hero Banner
Long Copy

Harwin aerospace and defence solutions

When failure is not an option, connect with confidence

Whether your product is flying the skies with hundreds of passengers, or providing surveillance for troops in the middle of the desert, performance and reliability can’t be compromised. Harwin connectors provide a confidence of connection designed to optimise your COTS options for a SWaP-C solution. High-reliability connector ranges from Harwin have a proven record for performance under the most extreme environmental conditions from vibration and shock severity to high temperature and humidity. Harwin is certified to EN9100D/AS9100D and have been supplying major manufacturers in the aerospace and defence sector for many years.

Avnet Abacus’ Europe-wide team of technical specialists works closely with Harwin to bring you the highest level of product and technical support. If you’re ready to take the next step, get in touch with the team to discuss your requirements.
 

Mixed Media

Webinar: Build vs. buy - optimising cable assemblies for consistency, reliability and quality

Failure is not an option in high-reliability applications such as aerospace. Your cable-to-board and cable-to-cable connections have to meet stringent standards, and the correct tooling is key. So, do you keep cable assembly in-house or buy ready made?

Find out how to avoid common mistakes when crimping high-reliability micro-connectors and how to make the build-vs-buy decision in our new webinar with Harwin’s John Brunt.

Register now
Long Copy_1

 

 

Featured products

Harwin static HTML logo

Static HTML
Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Harwin Gecko 1.25mm Pitch Connectors Product Spotlight

Harwin

Gecko 1.25mm pitch connectors

For applications that must not fail, Gecko offers a high-reliability connection at a miniature 1.25mm pitch.

Harwin Datamate 2.00mm Pitch Connectors Product Spotlight

Harwin

Datamate 2.00mm pitch connectors

Achieve high-reliability performance in extreme conditions with the Datamate 2.00mm pitch connector range.

Datamate 4.00mm Pitch Power Connectors Product Spotlight

Harwin

Datamate 4.00mm pitch power connectors

Optimise SWaP with Harwin’s range of Datamate power connectors for high-reliability applications.

Harwin Hi-Rel Flex Circuit Assemblies Spotlight

Harwin

Hi-Rel flex circuit cable assemblies

Discover the added versatility of Flexible Printed Circuits (FPC) from Harwin. These low-profile designs combine the go-anywhere routing of cables with the reduced vertical space required by SMT connectors.

Harwin GECKO-MT Spotlight

Harwin

Gecko-MT mixed layout connectors

The Gecko-MT range combines the 1.25mm pitch Gecko signal connector system with mixed technology layouts, adding 10A power contacts to the range.

Harwin Datamate T-Contact Product Spotlight

Harwin

Datamate T-Contact

Combining field proven 2.00mm pitch Datamate J-Tek connectors with T-Contact extends the boundaries of power capacity in signal connector technology.

Harwin Datamate Ganged 50 Coax Spotlig

Harwin

Datamate ganged 50Ω coax wire-to-board connectors

Datamate Ganged 50Ω coax off-the-shelf cable assemblies are designed to provide reliable performance and quick delivery, as well as a complete plug-and-play solution.

Harwin M300 Series Spotlight

Harwin

M300 3.00mm pitch power connectors

The M300 series is a 3.00mm pitch high-reliability, high performance connector range suited to aerospace, defence, industrial and other harsh environment applications.

Harwin Gecko Metal Backshells Product Spotlight

Harwin

Gecko metal backshells

Gecko metal backshells enhance the Gecko-SL and Gecko-MT 1.25mm pitch connector ranges by providing EMI/RFI screening and mechanical strength.

Harwin Datamate Mix-Tek Connectors Spotlight

Harwin

Datamate Mix-Tek connectors

Datamate Mix-Tek is a 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high performance connector range with a proven track record for performance under extreme conditions.

Harwin Datamate Metal Backshells Product Spotlight

Harwin

Datamate metal backshells

Datamate metal backshells are designed to provide EMI/RFI screening and are constructed to ensure reliability, strength and performance.

Harwin KONA 8.5mm Pitch High Power Connectors Product Spotlight

Harwin

KONA 8.5mm pitch high power connectors

Specify high current and high quality for maximum power in extreme conditions with the 8.5mm pitch KONA connector series capable of achieving up to 60A and 3000V per contact.

Grid Box Dark

Brochure

Aerospace and defence solutions

Discover Harwin aerospace and defence connector solutions which provide a confidence of connection designed to optimise your COTS options for a SWaP-C solution.

Right Rail Card Dark_2

How to choose connectors for space

Learn about the key considerations for connectors in your space applications and how to make the right choices.

Read article
Right Rail Card Dark_1

Potential of 'LPTA' to drive further innovation

‘Lowest Price Technically Acceptable’ is often mentioned when it comes to military electronics. Learn how to leverage LPTA in your next design.

Read article
Right Rail Card Dark

Designing unmanned military vehicles to ensure soldier safety

Learn how connector selection can ensure safety in unmanned vehicles.

read article