Custom Meta Tags
Hero Banner
Main Title

Harwin Archer 0.8mm board-to-board connectors

Mixed Media

The Archer 0.8mm board-to-board compact and capable connections are ideal for IIoT modules and embedded computing. These Archer 0.8mm connectors are designed for mezzanine daughterboard to motherboard layouts with industrial-grade connections. High pin counts on 0.8mm pitch give a maximum PCB footprint of just over 50mm. To prevent mis-mating and accidental damage to contacts, the housing designs are polarised and contacts are fully shrouded and protected.

Harwin-Archer-0-8mm-board-to-board-connectors-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • 0.5A per contact current rating
  • Male and female connectors in vertical SMT format for board-to-board connection
  • Contact counts from 30 to 120 in a double-row layout
  • Different size location pegs for correct PCB orientation
  • Tape and reel packaging with pick and place caps
  • Halogen-free plastic, RoHS/REACH compliant
  • Operating temperature: -40°C to +125°C
  • Gold finish on contact area, tin on terminations
  • Industrial:
    • Embedded computing
    • Control and monitoring systems
    • Sensor modules
    • IoT connection equipment
  • Test and measurement:
    • Smart meters
    • Mobile monitoring devices
    • Laboratory measurement systems
  • Fire and security:
    • Monitoring and detection equipment
  • E-vehicles:
    • Battery management units
    • Camera and lidar units
    • Intelligent control systems
  • Retail:
    • Point-of-Sale (PoS) equipment/terminals
    • Warehouse inventory systems
  • Consumer electronics:
    • Home appliances
    • Building automation
Harwin static HTML logo