Custom Meta Tags
Hero Banner

Harwin

Main Title

Harwin Datamate 2.00mm pitch connectors

Mixed Media

Achieve high-reliability performance in extreme conditions with the Datamate 2.00mm pitch connector range. Ensure continuous signal integrity under vibration and shock with Datamate’s patented four-finger beryllium copper, gold-plated contact. Increase security by specifying your choice of jackscrew hardware for maximum strain relief or locking latches for a minimal PCB footprint. The compact design is available in a wide array of configurations that allow for a low-profile connection. The Datamate range provides an ideal COTS solution for proven reliability in demanding applications.
 

BUY NOW ON FARNELL

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • 3A per contact (electrically loaded), beryllium copper and gold-plated
  • four-finger contact design to maintain electrical continuity
  • Withstands 100G shock for 6ms and 10G vibration for 6hrs
  • Operating temperature range: -55°C to +125°C
  • 500 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Working Voltage: 800V AC-DC
  • UL94V-0 rated
  • Proven history in military and aerospace applications
  • Ideal for COTS applications
  • Low outgassing properties meet ESA requirements
  • Insulation resistance: 100mΩ min. at 500VDC
  • Contact resistance: 25mΩ max.
  • Through board, surface mount or crimp termination for all variations of board-to-board, cable-to-board or cable-to-cable
  • Readymade cable assemblies available to eliminate the need for tooling and crimping operations

Datamate J-Tek

  • Stainless steel jackscrew hardware for maximum strain relief
  • Double-row configurations in up to 50 contacts, triple-row configurations in up to 96 contacts
  • Metal backshells and plastic hoods available for strain relief, cable protection and RFI shielding
BUY NOW ON FARNELL


Datamate L-Tek

  • Stainless steel locking latches for a minimal PCB footprint
  • Single-row configurations in up to 22 contacts, double-row configurations in up to 44 contacts
  • Plastic hoods available for strain relief, cable protection and RFI shielding
BUY NOW ON FARNELL
  • Radar and tracking
  • Avionics controls
  • Guidance systems
  • UAVS
  • Radio communications
  • Vehicle electronics
  • Satellites and cubesats
  • Launch systems
  • Routers
Harwin static HTML logo