Custom Meta Tags
Hero Banner

Harwin Datamate J-Tek

Main Title

Harwin Datamate J-Tek 2.00mm pitch connector range

Mixed Media

The Datamate J-Tek 2.00mm pitch connector range offers a secure and robust connection for demanding applications. The range has a proven track record for performance under extreme conditions; vibration, shock and high operating temperatures. The J-Tek design provides a low-profile and space saving solution. A variety of stainless-steel jackscrew hardware options are available to provide maximum strain relief in rugged industrial environments.

Buy now on Farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • 3A per contact (electrically loaded), beryllium copper and gold plated
  • 4-finger contact design to maintain electrical continuity
  • Withstands 100G shock for 6ms and 10G vibration for 6hrs
  • Operating temperature range: -55°C to +125°C
  • 500 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Plastic and metal backshells available for cable protection and RFI shielding
  • Industrial IoT
  • Portable equipment
  • Robotics systems
  • Mobile machinery
  • Drives and controls
  • Test equipment
  • Control panels and Sub systems
  • Factory equipment
Harwin static HTML logo