Custom Meta Tags
Hero Banner
Main Title

Harwin Datamate T-contact

Mixed Media

Combining Harwin's field proven 2.00mm pitch Datamate J-Tek connector range with T-Contacts extends the boundaries of power capacity with signal connector technology. Recognising a distinct trend towards increased power, the T-Contact uses a patented, 6-finger design to deliver up to 8.5A per contact. It is machined from a single piece of beryllium copper, and gold-plated to provide reliable performance in demanding applications. Cable housings are stocked in depth in selected sizes from 4 to 50 position, to provide fast delivery and greater flexibility. The T-Contact offers increased mating cycles, 60% more contact wipe and thicker gold plating than traditional Datamate signal contacts. Compatible with all male J-Tek connectors with no increase in size over 3A signal connectors.

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features   Applications
  • Up to 8.5A per contact, 6-finger beryllium copper and gold plated
  • 30µ to 40µ” of gold plating
  • 60% more contact wipe improves contact self-cleaning action and helps reduce surface contamination
  • Withstands 100G shock for 6ms and 40G vibration for 6hrs
  • Operating temperature range: -55°C to +125°C
  • 1000 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Working voltage: 800V AC-DC
  • UL94V-0 rated
  • Low outgassing properties meet ESA requirements
  • Ideal for COTS applications
  • Insulation resistance: 10MΩ min.
  • Contact resistance: 25mΩ max.
  • Radar and tracking
  • Avionics controls
  • In-flight systems
  • UAVS
  • Radio communications
  • Actuators
  • Satellites and CubeSats
  • Launch systems
  • Power control modules
  • Routers
Harwin static HTML logo