Custom Meta Tags
Hero Banner
Main Title

Harwin Gecko 1.25mm pitch connectors

Mixed Media

High-reliability connections in a miniature package for an ideal SWaP-C solution.
For applications that must not fail, Gecko offers a high-reliability connection at a miniature 1.25mm pitch. Capable of withstanding extremes of shock, vibration and temperature, the series features cable-to-board, board-to-board and cable-to-cable in pin counts up to 50. Beryllium copper, gold plated 4-finger contacts offer excellent current capacity for a miniature connector achieving 2A per contact (electrically loaded). Specify finger-release locking latches for a minimal PCB footprint or Mate-Before-Lok screw-lok hardware for maximum strain relief. The compact design offers significant space saving over Micro-D connectors making it an ideal solution for aerospace applications, with up to 45% smaller and 75% lighter over existing equivalent industry standards. 

Buy now on Farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • 2A per 4-finger beryllium copper, gold plated contact
  • Withstands 100G shock for 6ms and 20G vibration for 6hrs
  • Operating temperature range: -65°C to +150°C
  • 1000 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Working voltage: 450V AC-DC
  • UL94V-0 rated
  • Proven history in military and aerospace applications
  • Ideal for COTS applications
  • Low outgassing properties meet ESA requirements
  • Insulation resistance: 1GΩ min.
  • Contact resistance: 25mΩ max.
  • Through board, surface mount or crimp termination for all variations of board-to-board, cable-to-board or cable-to-cable.
  • Readymade cable assemblies available to eliminate the need for tooling and crimping operations

Gecko-SL

  • Mate-before-lok stainless steel screw-lok hardware for maximum strain relief
  • Reverse-fix options for female PCB mounting
  • Metal backshells and plastic hoods available for RFI shielding, enhanced electrical continuity and effective EMI/RFI protection  

BUY NOW ON FARNELL

Gecko Latching

  • Finger release stainless steel locking latches for a minimal PCB footprint
  • Retention barbs for through board connectors
  • Solder tabs for vertical SMT

BUY NOW ON FARNELL

  • Radar and tracking
  • Avionics controls
  • Guidance systems
  • Engine controls
  • UAVs
  • Radio communications
  • Handheld portable equipment
  • Vehicle electronics
  • Satellites and CubeSats
  • Launch systems
Harwin static HTML logo