Custom Meta Tags
Hero Banner
Main Title

Harwin PCB sockets

Mixed Media

The PCB Sockets offer a range of 4-beam and 6-beam sockets, designed for robustness and reliability. These sockets are based on the same design as the Datamate four-finger Beryllium Copper contacts. The socket design is a two-part construction that features a contact clip retained in a precision-turned outer shell. Options for the shell include closed or open-ended, and with or without a knurled section for added board retention. Harwin PCB Sockets are ideal for environments that experience high vibration, shock, or temperature extremes.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • High-reliability contacts
  • Proven history in high-end industrial and military/aero applications
  • Gives the added flexibility of custom board layouts
  • Suited for use in environments where high vibration, shock, and extremes of temperature are a consideration
  • Operating temperature range: -55°C to +125°C
  • 5mΩ max. contact resistance
  • Brass outer shell
  • Beryllium copper inner contact
  • Aerospace
  • Medical
  • Robotics and automation
Harwin static HTML logo

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE