Harwin’s surface mount EMI/RFI shield clips are available in 10 different sizes and supplied in tape and reel packaging for automated assembly placement and low production costs. Also known as shield fingers, antenna or grounding contacts, they save PCB space and reduce assembly and rework time by eliminating through–hole manufacturing processes.

Product | Width | Height | Shield thickness | Operating temperature | Max soldering temperature |
---|---|---|---|---|---|
S1711-46R | 8.8mm | 3.8mm | 0.17 – 0.3mm | -40°C to +105°C | 260°C for 10 seconds |
S2711-46R | 8.8mm | 3.8mm | 0.17 – 0.3mm | -40°C to +105°C | 260°C for 10 seconds |
S0971-46R | 5.8mm | 2mm | 0.2 – 0.3mm | -25°C to +150°C | 260°C for 10 seconds |
S1721-46R | 5.08mm | 2.23mm | 0.13-0.23 | -40°C to +105°C | 260°C for 10 seconds |
S0971-46R | 5.8mm | 2mm | 0.2 – 0.3mm | -25°C to +150°C | 260°C for 10 seconds |
S0991-46R | 6.5mm | 1.28mm | 0.2 – 0.25mm | -25°C to +150°C | 260°C for 10 seconds |
S0961-46R | 6.5mm | 1.28mm | 0.15 – 0.2mm | -40°C to +85°C | 250°C for 5 seconds |
S0951-46R | 3.9mm | 1.28mm | 0.2mm | -40°C to +85°C | 250°C for 5 seconds |
S0941-46R | 3.9mm | 1mm | 0.15 – 0.2mm | -40°C to +85°C | 250°C for 5 seconds |
S1001-46R | 4.5mm | 0.8mm | 0.15-0.2mm | -25°C to +150°C | 260°C for 10 seconds |
S0981-46R | 4.7mm | 1.3mm | 0.2 – 0.25mm | -25°C to +150°C | 260°C for 10 seconds |
S1411-46R | 8.8mm | 3.8mm | 0.7 – 1mm | -40°C to +105°C | 260°C for 10 seconds |
S0991-46R | 6.5mm | 1.28mm | 0.2 – 0.25mm | -25°C to +150°C | 260°C for 10 seconds |
S0981-46R | 4.7mm | 1.3mm | 0.2 – 0.25mm | -25°C to +150°C | 260°C for 10 seconds |
S0961-46R | 6.5mm | 1.28mm | 0.15 – 0.2mm | -40°C to +85°C | 250°C for 5 seconds |
S0941-46R | 3.9mm | 1mm | 0.15 – 0.2mm | -40°C to +85°C | 250°C for 5 seconds |
S1001-46R | 4.5mm | 0.8mm | 0.15 – 0.2mm | -25°C to +150°C | 260°C for 10 seconds |
S1721-46R | 5.08mm | 2.23mm | 0.13 – 0.23mm | -40°C to +105°C | 260°C for 10 seconds |

Ask an expert
Have a question? Our regional technical specialists are on hand to help.