Custom Meta Tags
Hero Banner

Harwin Spring Contacts

Main Title

Harwin surface mount spring contacts

Mixed Media

Harwin’s spring contacts offer a surface mount flexible connection option. Designed to provide electrical or grounding connections in IoT applications. A wide array of styles, configurations and working heights are available for flexibility in design requirements and space constraints.

buy now on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • Working heights from 0.90mm to 6.95mm
  • Provided on tape and reel for automated placement
  • Up to 10,000 mating cycles (dependent on style)
  • Development kit available to assist in prototyping
  • Available options:
    • C-Shape for simple and effective contact with metal shields or frames
    • Antenna contacts for smallest mating surface
    • Positive stop prevents over-stressing
    • Box style design prevents twist and snagging
    • Multidirectional for vertical or horizontal use
    • Extended beam design suitable for wiping and sliding actions
  • Industrial IoT
  • Antenna connections
  • Internal PCB grounding
  • Motion control units
  • Environmental monitoring
  • Process control equipment
Harwin static HTML logo