Custom Meta Tags
Hero Banner
Main Title

Harwin SYCAMORE contacts surface-mount socket

Mixed Media

Harwin SYCAMORE contact surface-mount socket is low profile, single-piece SMT socket contacts designed for direct assembly to the PCB. SYCAMORE uses two terminals to balance on the PCB while the rest of the contact sits in a hole in the PCB. The design of this product eliminates the outer shell typical on existing two-piece PCB sockets. The three points of contact improve on existing SMT sockets by ensuring signal continuity. The Berylium Copper base material and gold-plating finish offer durability of 500 mating cycles.

Harwin-SYCAMORE-contacts-surface-mount-socket-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Low profile, single-piece SMT socket contacts designed for direct assembly to PCB
    • Two terminals balance on PCB while rest of contact sits in a hole in PCB
    • Eliminates the outer shell typical on existing two-piece PCB sockets
  • Beryllium Copper base material offers operating temperature range of -50°C to +125°C
  • Gold-plating finish in combination with Beryllium Copper provides durability of 500 mating cycles
  • Tape and reel (1400 contacts per reel), ideally suited for automated assembly
  • 6A current rating
  • 0.3mm max. height above PCB
  • Temperature-sensitive components
  • Sensors
  • Domestic and commercial gas detection systems
  • Fire alarms
  • Metering systems
  • PCB layouts with field-replaceable modules with odd-form termination layouts
Harwin static HTML logo