Custom Meta Tags
Hero Banner

Hirose BM20 Series

Main Title

Hirose BM20 series board-to-board and board to FPC connectors

Mixed Media

Offering solutions for miniature device applications needing small footprints and very low height profiles, the BM20 Flat Printed Circuit (FPC) connector range is one of the smallest connectors in its class. Reliable contact performance, resistant to drops and shock and suitable for high density mounting.

Buy now
Static HTML_2

Features/Applications

Table
Features
  • Number of contacts: 10, 16, 20, 24, 30, 34, 40, 50, 60
  • Contact pitch: 0.4mm
  • Mated height: 0.6mm, 0.8mm
  • Rated current: 0.3A max.
  • Rated voltage: AC-DC 30V
  • Solder technology: SMT
  • Temperature: -35°C to +85°C
  • Mating cycles: 10
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE