Custom Meta Tags
Hero Banner

Hirose BM23FR Series

Main Title

Hirose BM23FR series FPC-to-board/board-to-board connectors

Mixed Media

The BM23FR is a robust, space-saving, FPC-to-board and board-to-board series of connectors for applications needing small footprints. A well designed mating operation provides highly reliable contacts to support USB 3.1 gen. 2 (10Gbps) transmissions.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features
  • 0.35mm pitch
  • 0.6mm/0.8mm height
  • Rated current up to 0.3A
  • Rated voltage: 30V AC-DC
  • Operating temperature: -55°C to +85°C  
  • Supports USB 3.1 gen. 2 (10Gbps) transmission
Hirose Logo HTML