Custom Meta Tags
Hero Banner

Hirose Board-To-Board Connectors

Main Title

Board-to-board connectors

Mixed Media

Board-to-board connectors featuring some of the lowest stack heights in the world to support miniature applications. The stack heights start from as low as 0.98mm to 45mm. Fine pitch sizes start from 0.35mm to 12mm. A wide pin count is available from 1 to 280 dependent on the series to offer flexible design options. Although the connectors are designed to be compact the current rating is not compromised. High current ratings up to 60A are available in addition to hybrid signal/power connectors.

Suitable applications are industrial equipment, broadcast equipment, security cameras, smart meters, medical devices, BTS, measuring equipment, projectors and many others.

 

Hirose BM20 board-to-board connectors
Static HTML_2

Features

Table
Features

DF12 series

  • Broad variations of stacking height
  • Supports automatic mounting
  • Metal fitting available

 

DF17 series 

  • Performance enhancement
  • With metal fitting available
  • Broad variations in contact number
  • Stacking height 4 to 8mm

 

BM20 series 

  • High density mounting capability
  • Reliable contact performance
  • No restrictions to PCB pattern design for the 0.8 mm height connector
  • Enhanced mating operations
  • Drop and shock resistant structure
  • Debris resisting design

 

DF40 series 

  • High density mounting
  • Multiple stack height options
  • High contact reliability
  • Excellent self-aligning range
  • Reinforced structure with shock absorbing ribs
  • Solder wicking prevention
  • Contamination resistant design
  • RoHS compliant
  • High speed signal with noise prevention

 

BM24 series 

  • Rated current : 5A
  • High contact reliability
  • Enhanced mating process
  • Supports USB3.0/3.1 transmission

 

BM28 series 

  • Rated current 5A
  • Highly reliable contact design
  • Good mating operation
  • Supports USB3.1 Gen.2 (10Gbps) transmission

 

BM10 series 

  • Higher density of the board-mounted components
  • Reliable electrical and mechanical connection
  • Large self-alignment distance
  • Built-in shock absorbing feature
  • Solder wicking prevention
  • Contamination protection
  • Conducive traces on the PCB can run under the connector

 

BM15FR series 

  • High retention strength
  • Space-saving
  • High contact reliability
  • PCB layout
  • Enhanced operability
  • Protection against shock and vibration

 

 

 

BM22 series 

  • 4A current rating
  • Two point contact structure
  • Good mating operability

 

BM25 series 

  • Capable of high current power supply [Rated current : 10A]
  • Robust [70N]
  • Contributes to power saving [1m ohm or less]

 

BM14 series 

  • Two stacking height options
  • Ultra space-saving design
  • Two point contact system
  • Superior tactile feedback
  • Drop and shock resistant structure
  • User friendly operations
  • No pattern prohibited area

 

DF37 series

  • Reduced size and board-occupied area
  • Reliable electrical and mechanical connection
  • Self alignment
  • Physical shock and vibration protection
  • Solder wicking prevention
  • Contamination protection

 

Hirose Logo HTML