Custom Meta Tags
Hero Banner
Main Title

Hirose DF17 series 4-8mm stack height board-to-board connectors

Mixed Media

The Hirose DF17 series of board-to-board connectors features a robust contact structure with enhanced shock-proof performance. Differences between stack heights and contact positions, and the option of metal fittings, give design flexibility for various applications.

Hirose-DF17-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Contactpitch: 0.5mm
  • Mated height: 4, 5, 5.5, 6, 6.5, 7, 8
  • Rated current: 0.3A
  • Rated voltage: AC 50V
  • Solder technology: SMT
  • Operating temperature: -35°C to +85°C
  • Number of contacts: 20, 26, 30, 40, 50, 60, 70, 80
  • Mating cycles: 50
  • Small robotic devices
  • Mobile Phones
  • LCD
  • Miniature equipment
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE