Custom Meta Tags
Hero Banner

Hirose DF36 Series

Main Title

Hirose DF36 series micro coaxial connectors

Mixed Media

Hirose DF36 series micro coaxial connectors is designed with a dependable lock, this wire-to-board micro coaxial cable connector has a low mated height and small footprint. Enhanced shielding and ground connections together with a reliable lock result in a secure electrical and mechanical connection.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features
  • Number of contacts: 15, 20, 25
  • Contact pitch: 0.4mm
  • Mated height: 1.5mm
  • Rated current: 0.25A max.
  • Rated voltage: AC 30V
  • Solder technology: SMT
  • Temperature: -35°C to +85°C
  • Mating cycles: 30
  • Cable size: AWG 42-46
Hirose Logo HTML