Custom Meta Tags
Hero Banner

Hirose DF36A Series

Main Title

Hirose DF36A series micro coaxial connectors

Mixed Media

The Hirose DF36A series has enhanced shielding and multi-point ground contacts ensure reliable ground connection and EMC protection. The unique contact configuration ensures a highly reliable connections with an effective mating length of 0.4mm. Tactile click confirms correctly mated connection.

BUY NOW
Static HTML_2

Features/Applications

Table
Features
  • Number of contacts: 15, 25, 30, 40, 45, 50
  • Contact pitch: 0.4mm
  • Mated height: 1.5mm
  • Rated current: 0.25A max.
  • Rated voltage: AC 50V
  • Solder technology: SMT
  • Temperature: -35°C to +85°C
  • Mating cycles: 30
  • Cable size: AWG 42-46
Hirose Logo HTML