Custom Meta Tags
Hero Banner

Hirose DF40GB Series

Main Title

Hirose DF40GB series board-to-board and board-to-FPC connectors

Mixed Media

The advanced design and specialist materials used to develop the DF40GB series of compact connectors ensure their suitability and reliability in harsh environments. All products in this series are designed for high-speed transmission and further specialised with regards to shielding, locking mechanisms and heat resistance. This gives wide ranging flexibility in design and application. Supports USB 2.0, USB 3.0, USB 3.1 gen. 2, MIPI, SATA, PCIe.

 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features
  • Contact pitch: 0.4mm
  • Stack height: 1.5mm
  • Rated current: 0.3A
  • Rated voltage: AC 30V
  • Operating temperature: -35°C to +85°C
  • Number of contacts: 10, 30, 48 (1.5mm stack height) 48, 70 (3mm stack height)
  • Mating cycles: 30
  • Halogen-free
Hirose Logo HTML