Custom Meta Tags
Hero Banner

Hirose

Main Title

Hirose DF52 series 0.8mm pitch robust wire-to-board connectors

Mixed Media

The DF52 series of robust wire-to-board connectors is designed for applications requiring more strength and durability. The mated height profile is minimised to 1.75mm and the depth to 4.1mm to reduce the space needed on the board.

Highly reliable box shape crimp contacts are utilised to prevent deformation and provide strong resistance against breakage, snaring and rough operation.

The DF52 series is part of the SignalBee product family. SignalBee consists of compact and high performance wire-to-board and wire-to-wire connectors that are designed for the requirements of industrial applications.

Hirose-DF52-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Number of contacts: 2, 3, 4, 5, 6, 8, 10, 12, 14, 15, 16, 17, 20
  • Contact pitch: 0.8mm
  • Rated current: 2.5A (max.)
  • Rated voltage: AC-DC 100V
  • Cable size: AWG 28 to 32
  • Halogen-free (IEC61249-2-21)
  • Sensor connections
    • IoT modules
  • Servo motors
  • Security cameras

 

Hirose Logo HTML