Custom Meta Tags
Hero Banner

Hirose

Main Title

Hirose DF57 series 1.2mm pitch low profile wire-to-board connectors

Mixed Media

The DF57 series has been designed with space saving in mind; the two positions version, for example, only occupies 18mm² approximate board space. The lowest height profile connector in the range is 1.4mm. Power performance is not compromised by the small size - an impressive 3A (Amps) maximum current rating per contact can be achieved using the 2-position connector with AWG 26 wire.

Furthermore, the DF57 series is part of the SnapBee product family. The SnapBee family features a wide range of wire-to-board connectors to provide power for small equipment.

 

 Hirose-DF57H-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Number of contacts: 2 to 6
  • Contact Pitch: 1.2, 2.4 mm 
  • Rated Currents: 1.0, 1.5, 2.0, 2.5, 3.0 A )
  • Rated Voltage: AC/DC 50.0, 100.0 V 
  • Cable size: AWG 26 to 34
  • Mated height: 1.4mm or 1.6mm
  • Mating cycles: 30
  • UL/CSA certified
  • Display and sensor connections
    • IoT modules
  • Servo motors
  • Smart meters
  • LED lightings
  • IoT modules
  • Portable healthcare device
  • Facial massager
  • Smart speaker
  • Smart vacuum
Hirose Logo HTML