Custom Meta Tags
Hirose DF62W Series SignalBee Water Resistant Slim In-line Connector Hero Banner
Main Hirose DF62W Series SignalBee Water Resistant Slim In-line Connector Main Title

Hirose DF62W series

Hirose DF62W Series SignalBee Water Resistant Slim In-line Connector Mixed Media

DF62W series, water resistant, slim in-line, wire-to-wire connectors.

The DF62W series is low profile, with a pitch of 2.2 mm. The mated dimensions of the plug and socket are only 27.1 mm long. The connector outline is contoured to prevent the connector from being trapped in small areas during wiring. 

The water-resistant structure is simplified to ensure the cable assembly process is fast and user-friendly. The water-resistant seals are pre-assembled to allow the crimped wire to be inserted directly into the housing without additional tooling. 

Highly reliable barrel crimp contacts provide strong resistance against rough operation and vibration. The box-shaped contact head of the female contact works as a mating guide to align the male contact, enabling smooth mating and the prevention of contact buckling. Furthermore, the crimp contacts are designed to fit into the housing tightly to restrain against contact fretting. 

The positive lock guarantees secure locking and gives a clear tactile sensation and an audible click to confirm the correct engagement. The visible lock structure has a slot to allow a visual check of complete mating. 

The DF62 series is part of the SignalBee family, which consists of Wire-to-Wire and Wire-to-Board connectors designed to deliver high-end performance in a compact size. The various configurations provide the best solution for the user’s application requirements. Ideal applications are robotic arms, electronic vehicles (Pedelec/E-Bike), LED lighting, factory automation, home appliances, etc. 

Non-water-resistant versions known as the DF62B, DF62C & DF62P series are also available. 

Hirose-DF62W-Series-EN-Image
Hirose DF62W Series SignalBee Water Resistant Slim In-line Connector Features Applications Static HTML_2

Features

Hirose DF62W Series SignalBee Water Resistant Slim In-line Connector Table
Features Applications
  • Contact pitch [mm]: 2.2
  • Number of contacts: 2, 3, 4, 6, 9 
  • Rated Current [A]: 3.5, 5 
  • Rated Voltage [V]: AC 250 
  • Operating temperature range [°C]: -40 to +105
  • Mating cycles: 30
  • Termination AWG: 20 – 26  
  • IP67 waterproof rating
  • Ideal applications are robotic arms, electronic vehicles (Pedelec/E-Bike), LED lighting, factory automation, home appliances, etc. 
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Hirose DF62W Series SignalBee Water Resistant Slim In-line Connector Resources Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE