Custom Meta Tags
Hero Banner

Hirose DF81 Series

Main Title

Hirose DF81 series

Mixed Media

Utilising its 0.4mm pitch, Hirose’s DF81 horizontal connector offers a space saving design and a low height of 0.9mm in a single row connector. This series is designed to optimise transmission speeds and provide superior signal characteristics; eDPTM (Embedded DisplayPortTM) Ver. 1.3 compatible 5.4Gbps.

shop now
Static HTML_2

Features/Applications

Table
Features Applications
  • Number of contacts: 30, 40, 50
  • Contact pitch: 0.4mm
  • Mated height: 0.9mm
  • Rated current: 0.3A
  • Rated voltage: AC 100V
  • Termination AWG:
    • Micro coax: 36 - 46
    • Discrete wire: 34, 36
  • Temperature: -35°C to +85°C 
  • Mating cycles: 30
  • Halogen free (IEC61249-2-21)
  • Medical
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE